-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 MODII HDR SRRA B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0087
|
Newark | 40 Modii Hdr Srra B/A .100Cl |Amp Te Connectivity 4-103759-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1985 |
|
$2.1700 / $2.7000 | Buy Now |
DISTI #
17H8282
|
Newark | Board-Board Connector, Header, 40 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Unshrouded Rohs Compliant: No |Amp Te Connectivity 4-103759-0 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.3000 | Buy Now |
DISTI #
72050700
|
RS | Connector, AMPMODU, 40 Modii Hdr Srra B/A .100Cl | TE Connectivity 4-103759-0 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3800 / $1.4200 | RFQ |
|
Onlinecomponents.com | ASSEMBLY, MOD II, HEADER, BREAKAWAY, SINGLE ROW, RIGHT ANGLE 100CL, WITH .025 SQUARE POSTS |
1985 Partner Stock |
|
$1.4500 / $1.9900 | Buy Now |
DISTI #
53908527
|
Verical | Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Not Compliant Min Qty: 1389 Package Multiple: 1 | Americas - 1985 |
|
$0.0450 | Buy Now |
|
Quest Components | 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 10 |
|
$2.3730 / $3.1640 | Buy Now |
DISTI #
TE Connectivity 4-103759-0
|
PEI Genesis | Board Connector 40 Contact(s) | 1985 |
|
Buy Now | |
|
Master Electronics | ASSEMBLY, MOD II, HEADER, BREAKAWAY, SINGLE ROW, RIGHT ANGLE 100CL, WITH .025 SQUARE POSTS |
1985 Partner Stock |
|
$1.4500 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-103759-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-103759-0
TE Connectivity
40 MODII HDR SRRA B/A .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.138 inch | |
Body Depth | 0.148 inch | |
Body Length | 3.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |