Part Details for 4-1393117-4 (ALTERNATE: KUP-11D15-12) by TE Connectivity
Overview of 4-1393117-4 (ALTERNATE: KUP-11D15-12) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1393117-4 (ALTERNATE: KUP-11D15-12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70199227
|
RS | Relay, E-Mech, DPDT, 10A, Ctrl-V 12DC, Vol-Rtg 240/28AC/DC, 9 Pin, KUP Series | TE Connectivity 4-1393117-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 63 |
|
$25.8000 / $32.2500 | Buy Now |