-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-1393236-2) V23092-A1060-A201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB2602-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 60V Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.6323 / $16.5000 | Buy Now |
DISTI #
4-1393236-2
|
Avnet Americas | Electromechanical Relay SPDT 10A 60VDC 20.5KOhm Through Hole - Tape and Reel (Alt: 4-1393236-2) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Reel | 0 |
|
$8.5668 / $10.3092 | Buy Now |
DISTI #
655-4-1393236-2
|
Mouser Electronics | General Purpose Relays V23092-A1060-A201 RoHS: Compliant | 0 |
|
$12.4700 / $16.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$9.4400 | Buy Now |
DISTI #
AMP4-1393236-2
|
Heilind Electronics | V23092-A1060-A201 | Americas - 0 in Stock |
|
$10.1829 / $10.7409 | Buy Now |
|
Onlinecomponents.com | V23092-A1060-A201 RoHS: Compliant | 0 |
|
$7.0500 / $11.5500 | Buy Now |
DISTI #
AMP4-1393236-2
|
Interstate Connecting Components | V23092-A1060-A201 | 0 |
|
$10.1829 / $10.7409 | Buy Now |
DISTI #
000000000005360215
|
Sager | General Purpose Relays V23092-A1060-A201 Min Qty: 20 | 0 |
|
$9.6800 / $11.1700 | Buy Now |
DISTI #
4-1393236-2
|
Avnet Abacus | Electromechanical Relay SPDT 10A 60VDC 20.5KOhm Through Hole (Alt: 4-1393236-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 84 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4-1393236-2
|
Avnet Abacus | Electromechanical Relay SPDT 10A 60VDC 20.5KOhm Through Hole (Alt: 4-1393236-2) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 85 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1393236-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393236-2
TE Connectivity
(4-1393236-2) V23092-A1060-A201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.003 A | |
Coil Operate Voltage(DC) | 42 V | |
Coil Power | 176 mW | |
Coil Release Voltage(DC) | 3 V | |
Coil Resistance | 20500 Ω | |
Coil Voltage(DC)-Max | 60 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@240VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28mm x 5mm x 15mm | |
Reference Standard | EN; IEC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7.5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 6 g |