Part Details for 4-1393252-5 by TE Connectivity
Overview of 4-1393252-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1393252-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8544
|
Newark | W67-X2Q110-5=M6/M7/M9/W6/W7 |Amp Te Connectivity 4-1393252-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 248 |
|
$25.2000 / $33.5900 | Buy Now |
DISTI #
2266-4-1393252-5-ND
|
DigiKey | W67-X2Q110-5=M6/M7/M9/W6/W7 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
248 In Stock |
|
$22.8600 / $25.8300 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 5A 250VAC/50VDC | 0 |
|
$0 | Buy Now |
DISTI #
16329277
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 5A 250VAC/50VDC Min Qty: 3 Package Multiple: 1 | Americas - 248 |
|
$21.4400 / $24.2200 | Buy Now |
DISTI #
TE Connectivity 4-1393252-5
|
PEI Genesis | Magnetic Circuit Breaker | 248 |
|
Buy Now | |
DISTI #
4-1393252-5
|
Avnet Abacus | Magnetic Hydraulic Circuit Breaker 1Pole 5000A 5A 277VAC Panel Mount (Alt: 4-1393252-5) RoHS: Compliant Min Qty: 77777 Package Multiple: 77777 | Abacus - 0 |
|
Buy Now |