-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetic Circuit Breaker, 1 Pole(s), 30A, 65VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1393254-6
|
Avnet Americas | Circuit Breaker Magnetic 1Pole 30A 65VDC 2-Pin - Trays (Alt: 4-1393254-6) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$20.3550 / $24.4950 | Buy Now |
DISTI #
17M3384
|
Avnet Americas | Circuit Breaker Magnetic 1Pole 30A 65VDC 2-Pin - Bulk (Alt: 17M3384) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 3 Days Container: Bulk | 137 Partner Stock |
|
$26.4000 / $36.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Container: Tray | 0Tray |
|
$21.5700 | Buy Now |
DISTI #
AMP4-1393254-6
|
Heilind Electronics | W91-X152-30=M6/M7/M9/W6/W7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | W91-X152-30=M6/M7/M9/W6/W7 RoHS: Compliant |
92 In Stock |
|
$20.4500 / $37.7000 | Buy Now |
DISTI #
4-1393254-6
|
TTI | Circuit Breakers W91-X152-30 M6/M7/M9/W6/W7 Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 128 In Stock |
|
$20.9600 / $34.1700 | Buy Now |
DISTI #
4-1393254-6
|
Avnet Americas | Circuit Breaker Magnetic 1Pole 30A 65VDC 2-Pin - Trays (Alt: 4-1393254-6) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$20.3550 / $24.4950 | Buy Now |
DISTI #
17M3384
|
Avnet Americas | Circuit Breaker Magnetic 1Pole 30A 65VDC 2-Pin - Bulk (Alt: 17M3384) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 3 Days Container: Bulk | 137 Partner Stock |
|
$26.4000 / $36.3800 | Buy Now |
DISTI #
4-1393254-6
|
Avnet Americas | Circuit Breaker Magnetic 1Pole 30A 65VDC 2-Pin - Trays (Alt: 4-1393254-6) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$20.3550 / $24.4950 | Buy Now |
DISTI #
17M3384
|
Avnet Americas | Circuit Breaker Magnetic 1Pole 30A 65VDC 2-Pin - Bulk (Alt: 17M3384) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 3 Days Container: Bulk | 137 Partner Stock |
|
$26.4000 / $36.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1393254-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393254-6
TE Connectivity
Magnetic Circuit Breaker, 1 Pole(s), 30A, 65VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 49 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 30 A | |
Rated Voltage(DC) | 65 V | |
Surface Mount | NO | |
Terminal Shape | STUD | |
Trip Time or Delay | 0.6 s |