-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, 24VDC (Coil), 900mW (Coil), 2A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1393767-6
|
Avnet Americas | Electromechanical Relay 4PDT 2A 24VDC 700Ohm Plug-In - Bulk (Alt: 4-1393767-6) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
$77.9154 / $93.7626 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 47 Weeks Container: Box | 0Box |
|
$82.5400 | Buy Now |
DISTI #
AMP4-1393767-6
|
Heilind Electronics | R10-E2Z4-V700=R10 | Americas - 0 in Stock |
|
$101.8749 / $109.7115 | Buy Now |
|
Onlinecomponents.com | R10-E2Z4-V700=R10 RoHS: Compliant |
95 In Stock |
|
$96.1000 / $130.5800 | Buy Now |
DISTI #
62992514
|
Verical | Signal Relay with Low current rating Min Qty: 1 Package Multiple: 1 | Americas - 92 |
|
$117.9991 / $161.0111 | Buy Now |
DISTI #
AMP4-1393767-6
|
Interstate Connecting Components | R10-E2Z4-V700=R10 | 0 |
|
$101.8749 / $109.7115 | Buy Now |
|
Master Electronics | R10-E2Z4-V700=R10 RoHS: Compliant |
95 In Stock |
|
$96.1000 / $130.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1393767-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393767-6
TE Connectivity
Power/Signal Relay, 4 Form C, 24VDC (Coil), 900mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 24.1 mm | |
Coil Power | 900 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 120 V | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |