-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1393789-5
|
Avnet Americas | Electromechanical Relay DPDT 5A 12VDC 1.029KOhm Surface Mount - Tape and Reel (Alt: 4-1393789-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | P2 Series 2 A DPDT 12 VDC Surface Mount Communications/Signal PC Board Relay RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 34 Weeks Container: Reel | 12400Reel |
|
$1.7000 | Buy Now |
DISTI #
AMP4-1393789-5
|
Heilind Electronics | V23079D2003B301 | Americas - 0 in Stock |
|
$2.5247 / $2.6631 | Buy Now |
|
Onlinecomponents.com | Signal Relay - 12 VDC - DPDT - 2 A - P2/V23079 Series - SMD - Non Latching. RoHS: Compliant |
25950 In Stock |
|
$1.5600 / $1.9600 | Buy Now |
DISTI #
62989971
|
Verical | Signal Relay 12VDC 2A DPDT(14.6x9.4x9.9)mm SMD Medical RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 25600 |
|
$1.9729 / $2.5960 | Buy Now |
DISTI #
77309398
|
Verical | Signal Relay 12VDC 2A DPDT(14.6x9.4x9.9)mm SMD Medical RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 2800 |
|
$1.6830 | Buy Now |
DISTI #
79006135
|
Verical | Signal Relay 12VDC 2A DPDT(14.6x9.4x9.9)mm SMD Medical RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2411 | Americas - 1432 |
|
$1.3802 / $1.8304 | Buy Now |
DISTI #
77352562
|
Verical | Signal Relay 12VDC 2A DPDT(14.6x9.4x9.9)mm SMD Medical RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 315 |
|
$1.7519 / $1.7937 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 140 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 112 |
|
$1.4000 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1393789-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393789-5
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.2 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 14.6 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 26.15 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1029 Ω | |
Coil Voltage(AC)-Max | 12 V | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 5A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Input Power-Max | 60 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.02 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -39 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operate Time | 7 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 14.6mm x 7.2mm x 9.9mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | IP67/RT3 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |
This table gives cross-reference parts and alternative options found for 4-1393789-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1393789-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23079-A2003-B301 | RF Relay, RF RELAY, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 4-1393789-5 vs V23079-A2003-B301 |
V23079A2003B301 | RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 4-1393789-5 vs V23079A2003B301 |