Part Details for 4-141-Y by Cinch Connectivity Solutions
Overview of 4-141-Y by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-141-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29F771
|
Newark | Terminal Block,8 Contacts,0.44 Pitch |Cinch Connectivity Solutions 4-141-Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 | Buy Now |
DISTI #
4-141-Y-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.438" Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
538-4141Y
|
Mouser Electronics | Barrier Terminal Blocks 4 TERMINAL 2 ROW .438 6-32x1/4" OPEN | 0 |
|
$4.0600 | Order Now |
|
Onlinecomponents.com | Conn Barrier Strip 8 POS 11.13mm Solder ST Thru-Hole 20A RoHS: Compliant | 0 |
|
$4.0300 / $11.0500 | Buy Now |
|
Quest Components | 20 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | 109 |
|
$4.0073 / $9.2475 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for 4-141-Y
4-141-Y CAD Models
4-141-Y Part Data Attributes:
|
4-141-Y
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
4-141-Y
Cinch Connectivity Solutions
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PHENOLIC, 94V-1 | |
Fastening Method | SOLDER | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |