-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-1414992-3) V23134B0052X506-EV-CBOX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X2327
|
Newark | V23134B0052X506-Ev-Cbox |Te Connectivity 4-1414992-3 Min Qty: 315 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4000 / $9.7400 | Buy Now |
DISTI #
4-1414992-3-ND
|
DigiKey | RELAY GEN PURPOSE SPST 40A 12V Min Qty: 315 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1128 | Buy Now |
DISTI #
4-1414992-3
|
Avnet Americas | V23134-B0052-X506 (Alt: 4-1414992-3) RoHS: Not Compliant Min Qty: 315 Package Multiple: 315 | 0 |
|
$8.1482 / $9.8055 | Buy Now |
DISTI #
655-4-1414992-3
|
Mouser Electronics | Automotive Relays V23134-B0052-X506 RoHS: Compliant | 0 |
|
$10.1100 / $10.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 315 Container: Box | 0Box |
|
$8.3200 | Buy Now |
DISTI #
AMP4-1414992-3
|
Heilind Electronics | V23134B0052X506-EV-CBOX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23134B0052X506-EV-CBOX RoHS: Compliant | 0 |
|
$8.5400 / $17.9000 | Buy Now |
DISTI #
4-1414992-3
|
Avnet Americas | V23134-B0052-X506 (Alt: 4-1414992-3) RoHS: Not Compliant Min Qty: 315 Package Multiple: 315 | 0 |
|
$8.1482 / $9.8055 | Buy Now |
DISTI #
4-1414992-3
|
Avnet Americas | V23134-B0052-X506 (Alt: 4-1414992-3) RoHS: Not Compliant Min Qty: 315 Package Multiple: 315 | 0 |
|
$8.1482 / $9.8055 | Buy Now |
DISTI #
AMP4-1414992-3
|
Interstate Connecting Components | V23134B0052X506-EV-CBOX | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1414992-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1414992-3
TE Connectivity
(4-1414992-3) V23134B0052X506-EV-CBOX
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 25.9 mm | |
Body Height | 24.9 mm | |
Body Length or Diameter | 25.9 mm | |
Coil Current(DC)-Max | 0.133 A | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Power | 1600 mW | |
Coil Release Voltage(DC) | 1.6 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 60 A | |
Contact Current(DC)-Max | 60 A | |
Contact (DC) Max Rating R Load | 60A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 105 °C | |
Packing Method | BULK | |
Physical Dimension | 25.9mm x 25.9mm x 24.9mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | IP54; IP67; RT1; RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 35 g |