-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-1415535-9) PE034012
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4205
|
Newark | General Purpose Relays Pe034012 |Amp Te Connectivity 4-1415535-9 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$3.7900 | Buy Now |
DISTI #
PB2555-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 12V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1462 In Stock |
|
$2.7149 / $4.6500 | Buy Now |
DISTI #
4-1415535-9
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 12VDC 685Ohm Through Hole - Bulk (Alt: 4-1415535-9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2656 / $2.7264 | Buy Now |
DISTI #
72143666
|
RS | Relay, PE034012 | TE Connectivity 4-1415535-9 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Box | 0Box |
|
$2.4000 | Buy Now |
DISTI #
AMP4-1415535-9
|
Heilind Electronics | PE034012 SCHRACK | Americas - 0 in Stock |
|
$2.6930 / $2.8406 | Buy Now |
|
Onlinecomponents.com | PE034012 RoHS: Compliant |
21 Partner Stock |
|
$2.4600 / $4.1100 | Buy Now |
DISTI #
AMP4-1415535-9
|
Interstate Connecting Components | PE034012 SCHRACK | 0 |
|
$2.6930 / $2.8406 | Buy Now |
DISTI #
TE Connectivity 4-1415535-9
|
PEI Genesis | Power/Signal Relay, 1 Form A | 21 |
|
Buy Now | |
DISTI #
000000000005360242
|
Sager | General Purpose Relays PE034012 Min Qty: 500 | 0 |
|
$2.5600 / $2.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1415535-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1415535-9
TE Connectivity
(4-1415535-9) PE034012
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.018 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 210 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 685 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@400VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 10000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20mm x 10mm x 10mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 5 g |