-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-1415540-1) XT3S4LC4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1415540-1
|
Avnet Americas | XT3S4LC4 - Bulk (Alt: 4-1415540-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
35R0480
|
Avnet Americas | XT3S4LC4 - Bulk (Alt: 35R0480) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8200 / $20.4500 | Buy Now |
|
Onlinecomponents.com | XT3S4LC4 RoHS: Compliant |
781 In Stock |
|
$12.4500 / $15.8900 | Buy Now |
DISTI #
62998099
|
Verical | Power Relay 24VDC 16A SPDT(77x15.8x69)mm DIN Rail RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 780 |
|
$16.4958 / $20.4768 | Buy Now |
DISTI #
4-1415540-1
|
TTI | General Purpose Relays XT3S4LC4 Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000003126002
|
Sager | General Purpose Relays XT3S4LC4 | 0 |
|
Buy Now | |
|
Master Electronics | XT3S4LC4 RoHS: Compliant |
781 In Stock |
|
$12.4500 / $15.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1415540-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1415540-1
TE Connectivity
(4-1415540-1) XT3S4LC4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.8 mm | |
Body Height | 69 mm | |
Body Length or Diameter | 77 mm | |
Coil Current(DC)-Max | 0.175 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 419 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |