-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.038A (Coil), 12VDC (Coil), 450mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0136
|
Newark | Power Relay, Spst-No, 12Vdc, 5A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 4-1419128-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9420 / $1.4400 | Buy Now |
DISTI #
08H2229
|
Newark | Relay, Spst-No, 250Vac, 28Vdc, 5A, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:5A, Product Range:Oje Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Oeg Te Connectivity 4-1419128-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9440 / $0.9900 | Buy Now |
DISTI #
4-1419128-2
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 12VDC 320Ohm Through Hole - Boxed Product (Development Kits) (Alt: 4-1419128-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Box | 50002000 Factory Stock |
|
$0.7376 / $0.7814 | Buy Now |
DISTI #
655-4-1419128-2
|
Mouser Electronics | General Purpose Relays OJE-SS-112DM 000 RoHS: Compliant | 2022 |
|
$0.8650 / $1.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks | 0 |
|
$0.8310 | Buy Now |
DISTI #
AMP4-1419128-2
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP4-1419128-2 | Americas - 0 in Stock |
|
$0.9151 / $0.9913 | Buy Now |
|
Onlinecomponents.com | OJE-SS-112DM,000 RoHS: Compliant |
2000 In Stock |
|
$0.9290 / $1.5500 | Buy Now |
DISTI #
66728837
|
Verical | Power Relay 12VDC 5A SPST-NO(18.2x10.2x14.7)mm THT RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2000 |
|
$1.2535 / $2.0530 | Buy Now |
DISTI #
4-1419128-2
|
TTI | General Purpose Relays OJE-SS-112DM 000 Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.9300 | Buy Now |
DISTI #
AMP4-1419128-2
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP4-1419128-2 | 0 |
|
$0.9151 / $0.9913 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1419128-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1419128-2
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.038A (Coil), 12VDC (Coil), 450mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 3000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 18.2mm x 10.2mm x 14.7mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |