Part Details for 4-1419144-7 by TE Connectivity
Overview of 4-1419144-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1419144-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4220
|
Newark | General Purpose Relays Oje-Sh-112Hmf F095 |Amp Te Connectivity 4-1419144-7 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 2950 |
|
$1.2400 | Buy Now |
DISTI #
2266-4-1419144-7-ND
|
DigiKey | OJE-SH-112HMF F095 Min Qty: 70 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2950 In Stock |
|
$0.9900 / $1.0600 | Buy Now |
DISTI #
4-1419144-7
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 12VDC Through Hole - Bulk (Alt: 4-1419144-7) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.8621 / $0.9734 | Buy Now |
DISTI #
655-4-1419144-7
|
Mouser Electronics | General Purpose Relays OJE-SH-112HMF F095 RoHS: Compliant | 0 |
|
$0.9330 / $1.6800 | Order Now |
|
Future Electronics | General Purpose Relays OJE-SH-112HMF F095 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8180 | Buy Now |
DISTI #
AMP4-1419144-7
|
Heilind Electronics | OJE-SH-112HMF,F095 | Americas - 0 in Stock |
|
$0.9579 / $1.0535 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 10A SPST-NO (( 18.2mm 10.2mm 14.7mm)) Through Hole RoHS: Compliant |
2950 Partner Stock |
|
$0.8280 / $1.2100 | Buy Now |
DISTI #
AMP4-1419144-7
|
Interstate Connecting Components | OJE-SH-112HMF,F095 | 0 |
|
$0.9579 / $1.0535 | Buy Now |
|
Master Electronics | Power Relay 12VDC 10A SPST-NO (( 18.2mm 10.2mm 14.7mm)) Through Hole RoHS: Compliant |
2950 Partner Stock |
|
$0.8280 / $1.2100 | Buy Now |
Part Details for 4-1419144-7
4-1419144-7 CAD Models
4-1419144-7 Part Data Attributes:
|
4-1419144-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1419144-7
TE Connectivity
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Relay Type | POWER/SIGNAL RELAY |