Part Details for 4-1423159-0 by TE Connectivity
Overview of 4-1423159-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1423159-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4223
|
Newark | Time Delay&timing Relays Rly Std On 2P 125Vdc 3 Rohs Compliant: No |Amp Te Connectivity 4-1423159-0 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$707.2800 / $724.3300 | Buy Now |
DISTI #
4-1423159-0
|
Avnet Americas | Electromechanical Relay DPDT 10A 125VDC Panel Mount - Bulk (Alt: 4-1423159-0) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$586.6252 / $705.9388 | Buy Now |
DISTI #
AMP4-1423159-0
|
Heilind Electronics | 7012PKL=RLY,STD,ON,2P,125VDC,3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7012PKL=RLY,STD,ON,2P,125VDC,3 |
7 On Order |
|
$605.3700 / $636.6200 | Buy Now |
DISTI #
4-1423159-0
|
TTI | Time Delay & Timing Relays 7012PKL=RLY,STD,ON,2P,125VDC,3 Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$828.5700 | Buy Now |
DISTI #
4-1423159-0
|
Avnet Americas | Electromechanical Relay DPDT 10A 125VDC Panel Mount - Bulk (Alt: 4-1423159-0) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$586.6252 / $705.9388 | Buy Now |
DISTI #
AMP4-1423159-0
|
Interstate Connecting Components | 7012PKL=RLY,STD,ON,2P,125VDC,3 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 4-1423159-0
|
PEI Genesis | On-Delay Relay, 2 Form C, DP | 0 |
|
Buy Now | |
|
Master Electronics | 7012PKL=RLY,STD,ON,2P,125VDC,3 |
7 On Order |
|
$605.3700 / $636.6200 | Buy Now |
Part Details for 4-1423159-0
4-1423159-0 CAD Models
4-1423159-0 Part Data Attributes:
|
4-1423159-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1423159-0
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 1-300s, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Adjustable Time Delay-Max | 300 s | |
Adjustable Time Delay-Min | 1 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |