-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3900113-3422=DWG#E3900113
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9383
|
Newark | Receptacle Housing, 34Pos, Gf Pbt, Black, Product Range:Superseal Series, Gender:Receptacle, No. Of Positions:34Positions, Pitch Spacing:3Mm, For Use With:Amp Superseal Series Socket Crimp Contacts Rohs Compliant: Yes |Te Connectivity 4-1437290-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 736 |
|
$8.4300 / $11.3300 | Buy Now |
DISTI #
A126089-ND
|
DigiKey | CONN PLUG HSG 34POS 3.00MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
765 In Stock |
|
$7.4903 / $11.1800 | Buy Now |
DISTI #
4-1437290-1
|
Avnet Americas | Conn Housing PL 34 POS 3mm Crimp ST - Bulk (Alt: 4-1437290-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$6.2507 / $7.5221 | Buy Now |
DISTI #
571-4-1437290-1
|
Mouser Electronics | Automotive Connectors 3900113-3422 RoHS: Compliant | 3776 |
|
$6.0600 / $9.8300 | Buy Now |
|
Future Electronics | 34 Position 4 Row 3 mm Pitch Female Socket Black Plug Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 17 Container: Tube | 0Tube |
|
$6.4200 | Buy Now |
DISTI #
AMP4-1437290-1
|
Heilind Electronics | 3900113-3422=DWG#E3900113 | Americas - 0 in Stock |
|
$7.1157 / $7.9063 | Buy Now |
|
Onlinecomponents.com | Connector Housing - SuperSeal Series - Receptacle - 34 Positions - 3 mm. RoHS: Compliant |
1259 In Stock 2500 On Order |
|
$6.6500 / $10.4000 | Buy Now |
|
Onlinecomponents.com | 34POS,SUPERSEAL,REC HSG ASSY,SLD,COD 2 | 0 |
|
$7.1500 / $18.6400 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$15.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1437290-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1437290-1
TE Connectivity
3900113-3422=DWG#E3900113
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.504 inch | |
Body Depth | 1.36 inch | |
Body Length | 1.266 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.138 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-2 |