Part Details for 4-1437614-8 by TE Connectivity
Overview of 4-1437614-8 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 4-1437614-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$90.4574 / $102.2580 | Buy Now |
|
Quest Components | 16 |
|
$102.2580 / $110.7795 | Buy Now |
Part Details for 4-1437614-8
4-1437614-8 CAD Models
4-1437614-8 Part Data Attributes:
|
4-1437614-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1437614-8
TE Connectivity
PUSHBUTTON SWITCH, LATCHED, PANEL MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | FLUSH BUTTON | |
Body Breadth | 29.87 mm | |
Body Height | 38.1 mm | |
Body Length or Diameter | 35.92 mm | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Type | PUSHBUTTON SWITCH |