-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1437622-7
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 4-1437622-7) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$5.2824 / $5.9640 | Buy Now |
|
Bisco Industries | 63 |
|
Buy Now | ||
DISTI #
AMP4-1437622-7
|
Heilind Electronics | KN500B1/8=KNOB BLK KNURL 1/8 S | Americas - 0 in Stock |
|
$6.2648 | Buy Now |
|
Onlinecomponents.com | KN500B1/8=KNOB BLK KNURL 1/8 S |
5098 In Stock |
|
$5.2600 / $6.4200 | Buy Now |
DISTI #
16320030
|
Verical | Switch Access Round Knob Rotary Switch Min Qty: 11 Package Multiple: 1 | Americas - 4305 |
|
$5.6400 / $6.1000 | Buy Now |
DISTI #
62988931
|
Verical | Switch Access Round Knob Rotary Switch Min Qty: 25 Package Multiple: 25 | Americas - 775 |
|
$6.7758 / $8.3485 | Buy Now |
DISTI #
4-1437622-7
|
TTI | Knobs & Dials SWITCH KNOBS Min Qty: 2000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$5.1600 / $5.2700 | Buy Now |
DISTI #
4-1437622-7
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 4-1437622-7) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$5.2824 / $5.9640 | Buy Now |
DISTI #
AMP4-1437622-7
|
Interstate Connecting Components | KN500B1/8=KNOB BLK KNURL 1/8 S | 0 |
|
$6.2648 | Buy Now |
DISTI #
TE Connectivity 4-1437622-7
|
PEI Genesis | Switches/Accessories | 5921 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1437622-7
TE Connectivity
Buy Now
|
Compare Parts:
4-1437622-7
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |