-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4262
|
Newark | Knobs&dials 1.296 Line Ind/All Str Fluted Knob |Amp Te Connectivity 4-1437624-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$4.3700 / $6.3300 | Buy Now |
DISTI #
4-1437624-6
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 4-1437624-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1782 / $2.4592 | Buy Now |
|
Future Electronics | PKES Series Fluted with Skirt and Indicator Line Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 25 Container: Tray | 0Tray |
|
$2.1700 / $2.5100 | Buy Now |
DISTI #
AMP4-1437624-6
|
Heilind Electronics | PKES120B1/4=KNOB PLSTC FLUTED | Americas - 0 in Stock |
|
$2.1857 / $2.6218 | Buy Now |
|
Onlinecomponents.com | PKES120B1/4=KNOB PLSTC FLUTED RoHS: Compliant |
558 In Stock |
|
$2.0900 / $2.2700 | Buy Now |
DISTI #
62989097
|
Verical | Switch Access Round Knob Rotary Switch RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 525 |
|
$2.7227 / $3.0066 | Buy Now |
DISTI #
4-1437624-6
|
TTI | Knobs & Dials SWITCH KNOBS RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 420 In Stock |
|
$2.2200 / $2.5700 | Buy Now |
DISTI #
4-1437624-6
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 4-1437624-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1782 / $2.4592 | Buy Now |
DISTI #
4-1437624-6
|
TME | Knob, with flange, plastic, Øshaft: 6.35mm, Ø29.4x16mm, black, PKES Min Qty: 1000 | 0 |
|
$2.5900 | RFQ |
DISTI #
AMP4-1437624-6
|
Interstate Connecting Components | PKES120B1/4=KNOB PLSTC FLUTED | 0 |
|
$2.1857 / $2.6218 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1437624-6
TE Connectivity
Buy Now
|
Compare Parts:
4-1437624-6
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |