-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6P,2.0MM HER.DIP.PIN 6 OMITTED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R2469
|
Newark | 6P,2.0Mm Her.dip.pin 6 Omitted |Te Connectivity 4-1470109-6 Min Qty: 35100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 | Buy Now |
DISTI #
4-1470109-6-ND
|
DigiKey | CONN HEADER VERT 6POS 2MM Min Qty: 35100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0706 | Buy Now |
DISTI #
4-1470109-6
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2mm Solder ST Thru-Hole Bulk - Tape and Reel (Alt: 4-1470109-6) RoHS: Compliant Min Qty: 35100 Package Multiple: 11700 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0648 | Buy Now |
DISTI #
571-4-1470109-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors 6P 2.0MM HER DIP PIN 6 OMITTED RoHS: Compliant | 0 |
|
$0.0640 / $0.0660 | Order Now |
DISTI #
72016342
|
RS | Connector, 6P,2.0MM HER.DIP.PIN 6 OMITTED | TE Connectivity 4-1470109-6 RoHS: Not Compliant Min Qty: 35100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0750 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35100 Package Multiple: 11700 Container: Bag | 0Bag |
|
$0.0593 | Buy Now |
DISTI #
AMP4-1470109-6
|
Heilind Electronics | 6P,2.0MM HER.DIP.PIN 6 OMITTED | Americas - 0 in Stock |
|
$0.0639 / $0.0730 | Buy Now |
|
Onlinecomponents.com | 6P,2.0MM HER.DIP.PIN 6 OMITTED RoHS: Compliant | 0 |
|
$0.0607 / $0.1271 | Buy Now |
DISTI #
AMP4-1470109-6
|
Interstate Connecting Components | 6P,2.0MM HER.DIP.PIN 6 OMITTED | 0 |
|
$0.0639 / $0.0730 | Buy Now |
|
Master Electronics | 6P,2.0MM HER.DIP.PIN 6 OMITTED RoHS: Compliant | 0 |
|
$0.0607 / $0.1271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1470109-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1470109-6
TE Connectivity
6P,2.0MM HER.DIP.PIN 6 OMITTED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PIN 6 IS OMITTED | |
Body Breadth | 0.196 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.90114 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 100 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |
This table gives cross-reference parts and alternative options found for 4-1470109-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1470109-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLW-103-06-G-D-03 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 4-1470109-6 vs TLW-103-06-G-D-03 |
54202-T08-05P | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 4-1470109-6 vs 54202-T08-05P |