-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT,2MM,44P,VRT MT,8AU,2.6ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1607
|
Newark | Connectors Rcpt 2Mm 44P Vrt Mt 8Au 2.6St |Amp Te Connectivity 4-1470209-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5301 |
|
$1.9300 / $2.6000 | Buy Now |
DISTI #
13H3448
|
Newark | Rcpt,2Mm,44P, vrt Mt,8Au,2.6St Rohs Compliant: Yes |Amp Te Connectivity 4-1470209-5 Min Qty: 4320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
4-1470209-5-ND
|
DigiKey | CONN RCPT 44POS 0.079 GOLD PCB Min Qty: 1 Lead time: 17 Weeks Container: Tray |
2547 In Stock |
|
$1.5046 / $2.5000 | Buy Now |
DISTI #
4-1470209-5
|
Avnet Americas | Conn Socket Strip SKT 44 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 4-1470209-5) RoHS: Compliant Min Qty: 4320 Package Multiple: 4320 Lead time: 14 Weeks, 5 Days Container: Tray | 0 |
|
$1.3889 / $1.5681 | Buy Now |
DISTI #
571-4-1470209-5
|
Mouser Electronics | Board to Board & Mezzanine Connectors RCPT 2MM 44P VRT MT 8AU 2.6ST | 3244 |
|
$1.6100 / $2.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4320 Package Multiple: 4320 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$1.3600 | Buy Now |
DISTI #
AMP4-1470209-5
|
Heilind Electronics | RCPT2MM44PVRT MT8AU2.6ST | Americas - 0 in Stock |
|
$1.3178 / $1.6718 | Buy Now |
|
Onlinecomponents.com | RCPT,2MM,44P,VRT MT,8AU,2.6ST RoHS: Compliant |
5301 Partner Stock |
|
$1.4900 / $2.4100 | Buy Now |
DISTI #
16329408
|
Verical | Conn Socket Strip SKT 44 POS 2mm Solder ST Thru-Hole Box/Tray Min Qty: 42 Package Multiple: 1 | Americas - 5301 |
|
$1.4300 / $1.5100 | Buy Now |
DISTI #
4-1470209-5
|
TTI | Board to Board & Mezzanine Connectors RCPT 2MM 44P VRT MT 8AU 2.6ST Min Qty: 4320 Package Multiple: 4320 Container: Tray | Americas - 0 |
|
$1.1200 / $1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1470209-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1470209-5
TE Connectivity
RCPT,2MM,44P,VRT MT,8AU,2.6ST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |