Part Details for 4-1472969-1 by TE Connectivity
Overview of 4-1472969-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1472969-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1472969-1-ND
|
DigiKey | RELAY TIME DELAY Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4-1472969-1
|
Avnet Americas | 7022PCI2=RLY,STD,OFF,2P,125VDC - Bulk (Alt: 4-1472969-1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71994001
|
RS | Relay, 7022Pci2=Std, Off, 2P, 125Vdc, 15Sec, Opt | TE Connectivity 4-1472969-1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$654.3300 | RFQ |
|
Onlinecomponents.com | 7022PCI2=RLY,STD,OFF,2P,125VDC,15SEC,OPT | 0 |
|
$416.5600 / $635.6400 | Buy Now |
DISTI #
4-1472969-1
|
Avnet Americas | 7022PCI2=RLY,STD,OFF,2P,125VDC - Bulk (Alt: 4-1472969-1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4-1472969-1
|
Avnet Americas | 7022PCI2=RLY,STD,OFF,2P,125VDC - Bulk (Alt: 4-1472969-1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3181377
|
Farnell | 7022PCI2=RLY,STD,OFF,2P,125VDC,15SEC,OPT RoHS: Not Compliant Min Qty: 2 Lead time: 6 Weeks, 6 Days Container: Each | 0 |
|
$687.4057 | Buy Now |
|
Master Electronics | 7022PCI2=RLY,STD,OFF,2P,125VDC,15SEC,OPT | 0 |
|
$416.5600 / $635.6400 | Buy Now |
Part Details for 4-1472969-1
4-1472969-1 CAD Models
4-1472969-1 Part Data Attributes
|
4-1472969-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1472969-1
TE Connectivity
7022PCI2=RLY,STD,OFF,2P,125VDC,15SEC,OPT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 82.55 X 78.48 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |