Part Details for 4-1472969-3 by TE Connectivity
Overview of 4-1472969-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1472969-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T1869
|
Newark | 7022Qh=Rly,std,off,2P,12Vdc,30Min |Agastat Te Connectivity 4-1472969-3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$679.8200 / $742.9400 | Buy Now |
DISTI #
4-1472969-3-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 5 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$686.6100 | Buy Now |
DISTI #
4-1472969-3
|
Avnet Americas | 7022QH=RLY,STD,OFF,2P,12VDC,30 - Bulk (Alt: 4-1472969-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$572.9844 / $689.5236 | Buy Now |
DISTI #
71994167
|
RS | Relay, 7022Qh=Std, Off, 2P, 12Vdc, 30Min | TE Connectivity 4-1472969-3 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$735.6400 | RFQ |
DISTI #
AMP4-1472969-3
|
Heilind Electronics | 7022QH=RLY,STD,OFF,2P,12V IN | Americas - 0 in Stock |
|
$509.8680 / $728.3700 | Buy Now |
|
Onlinecomponents.com | 7022QH=RLY,STD,OFF,2P,12VDC,30MIN |
1 In Stock |
|
$543.5800 / $664.0800 | Buy Now |
DISTI #
4-1472969-3
|
Avnet Americas | 7022QH=RLY,STD,OFF,2P,12VDC,30 - Bulk (Alt: 4-1472969-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$572.9844 / $689.5236 | Buy Now |
DISTI #
4-1472969-3
|
Avnet Americas | 7022QH=RLY,STD,OFF,2P,12VDC,30 - Bulk (Alt: 4-1472969-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$572.9844 / $689.5236 | Buy Now |
DISTI #
AMP4-1472969-3
|
Interstate Connecting Components | 7022QH=RLY,STD,OFF,2P,12V IN | 0 |
|
$509.8680 / $728.3700 | Buy Now |
DISTI #
3181733
|
Farnell | 7022QH=RLY,STD,OFF,2P,12VDC,30MIN RoHS: Not Compliant Min Qty: 5 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$727.4492 | Buy Now |
Part Details for 4-1472969-3
4-1472969-3 CAD Models
4-1472969-3 Part Data Attributes
|
4-1472969-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1472969-3
TE Connectivity
7022QH=RLY,STD,OFF,2P,12VDC,30MIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |