Part Details for 4-1472969-4 by TE Connectivity
Overview of 4-1472969-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1472969-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1472969-4-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 2 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$728.4650 | Buy Now |
DISTI #
4-1472969-4
|
Avnet Americas | 7022SFX=RLY,STD,OFF,2P,250VDC, - Bulk (Alt: 4-1472969-4) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$630.4268 / $758.6492 | Buy Now |
DISTI #
571-4-1472969-4
|
Mouser Electronics | Time Delay & Timing Relays 7022SFX=RLY,STD,OFF, 2P,250VDC,10MIN,X OP | 0 |
|
$717.6000 / $728.3700 | Order Now |
DISTI #
71994034
|
RS | Relay, 7022Sfx=Std, Off, 2P, 250Vdc, 10Min, X Op | TE Connectivity 4-1472969-4 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$809.3700 | RFQ |
DISTI #
AMP4-1472969-4
|
Heilind Electronics | 7022SFX=RLY,STD,OFF,2P,250VDC, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7022SFX=RLY,STD,OFF,2P,250VDC,10MIN,X OP | 0 |
|
$508.1500 / $752.4100 | Buy Now |
DISTI #
4-1472969-4
|
Avnet Americas | 7022SFX=RLY,STD,OFF,2P,250VDC, - Bulk (Alt: 4-1472969-4) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$630.4268 / $758.6492 | Buy Now |
DISTI #
4-1472969-4
|
Avnet Americas | 7022SFX=RLY,STD,OFF,2P,250VDC, - Bulk (Alt: 4-1472969-4) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$630.4268 / $758.6492 | Buy Now |
DISTI #
AMP4-1472969-4
|
Interstate Connecting Components | 7022SFX=RLY,STD,OFF,2P,250VDC, | 0 |
|
Buy Now | |
|
Master Electronics | 7022SFX=RLY,STD,OFF,2P,250VDC,10MIN,X OP | 0 |
|
$508.1500 / $752.4100 | Buy Now |
Part Details for 4-1472969-4
4-1472969-4 CAD Models
4-1472969-4 Part Data Attributes
|
4-1472969-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1472969-4
TE Connectivity
7022SFX=RLY,STD,OFF,2P,250VDC,10MIN,X OP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |