Part Details for 4-1472969-5 by TE Connectivity
Overview of 4-1472969-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4-1472969-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-4-1472969-5-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 1 Lead time: 26 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$586.9900 | Buy Now |
DISTI #
4-1472969-5-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4-1472969-5
|
Avnet Americas | Industrial Electromechanical Relay Off-Delay 2PDT 125VDC Panel Mount - Bulk (Alt: 4-1472969-5) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71993983
|
RS | Relay, 7022Pim=Std, Off, 2P, 125Vdc, 60Min, M | TE Connectivity 4-1472969-5 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$618.4800 | RFQ |
DISTI #
4-1472969-5
|
Avnet Americas | Industrial Electromechanical Relay Off-Delay 2PDT 125VDC Panel Mount - Bulk (Alt: 4-1472969-5) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4-1472969-5
|
Avnet Americas | Industrial Electromechanical Relay Off-Delay 2PDT 125VDC Panel Mount - Bulk (Alt: 4-1472969-5) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 4-1472969-5
|
PEI Genesis | Off-Delay Relay, 2 Form C, D | 1 |
|
Buy Now | |
DISTI #
000000000002470452
|
Sager | Time Delay & Timing Relays 7022PIM=RLY,STD,OFF,2P,125VDC,60MIN,M | 0 |
|
Buy Now | |
|
Master Electronics | 7022PIM=RLY,STD,OFF,2P,125VDC,60MIN,M | 0 |
|
$393.7400 / $600.8400 | Buy Now |
Part Details for 4-1472969-5
4-1472969-5 CAD Models
4-1472969-5 Part Data Attributes
|
4-1472969-5
TE Connectivity
Buy Now
|
Compare Parts:
4-1472969-5
TE Connectivity
7022PIM=RLY,STD,OFF,2P,125VDC,60MIN,M
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |