Part Details for 4-1472969-7 by TE Connectivity
Overview of 4-1472969-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1472969-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1472969-7-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 5 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$729.7860 | Buy Now |
DISTI #
4-1472969-7
|
Avnet Americas | 7022X3C=RLY,STD,OFF,2P,110VDC, - Bulk (Alt: 4-1472969-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$631.5714 / $760.0266 | Buy Now |
DISTI #
71994281
|
RS | Relay, 7022X11C=Std, Off, 2P, 72Vdc, 15Sec | TE Connectivity 4-1472969-7 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$810.8500 | RFQ |
DISTI #
AMP4-1472969-7
|
Heilind Electronics | 7022X11C=RLY,STD,OFF,2P,72VDC, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7022X11C=RLY,STD,OFF,2P,72VDC,15SEC | 0 |
|
$622.8700 / $1,137.3600 | Buy Now |
DISTI #
4-1472969-7
|
Avnet Americas | 7022X3C=RLY,STD,OFF,2P,110VDC, - Bulk (Alt: 4-1472969-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$631.5714 / $760.0266 | Buy Now |
DISTI #
4-1472969-7
|
Avnet Americas | 7022X3C=RLY,STD,OFF,2P,110VDC, - Bulk (Alt: 4-1472969-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$631.5714 / $760.0266 | Buy Now |
DISTI #
AMP4-1472969-7
|
Interstate Connecting Components | 7022X11C=RLY,STD,OFF,2P,72VDC, | 0 |
|
Buy Now | |
DISTI #
000000000002470454
|
Sager | Time Delay & Timing Relays 7022X11C=RLY,STD,OFF,2P,72VDC,15SEC Min Qty: 1 | 0 |
|
$604.9400 / $780.5500 | Buy Now |
|
Master Electronics | 7022X11C=RLY,STD,OFF,2P,72VDC,15SEC | 0 |
|
$622.8700 / $1,137.3600 | Buy Now |
Part Details for 4-1472969-7
4-1472969-7 CAD Models
4-1472969-7 Part Data Attributes
|
4-1472969-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1472969-7
TE Connectivity
7022X11C=RLY,STD,OFF,2P,72VDC,15SEC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 72 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |