Part Details for 4-1472969-9 by TE Connectivity
Overview of 4-1472969-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1472969-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1472969-9-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 4 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$746.6525 | Buy Now |
DISTI #
4-1472969-9
|
Avnet Americas | 7022PFM=RLY,STD,OFF,2P,125VDC, - Bulk (Alt: 4-1472969-9) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
$646.1680 / $777.5920 | Buy Now |
DISTI #
571-4-1472969-9
|
Mouser Electronics | Time Delay & Timing Relays RLY,STDOFF,2P,125VDC 10MIN,M RoHS: Not Compliant | 0 |
|
$746.5500 | Order Now |
DISTI #
71994199
|
RS | Relay, 7022Pfm=Std, Off, 2P, 125Vdc, 10Min, M | TE Connectivity 4-1472969-9 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$829.6200 | RFQ |
DISTI #
AMP4-1472969-9
|
Heilind Electronics | 7022PFM=RLY,STD,OFF,2P,125VDC, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7022PFM=RLY,STD,OFF,2P,125VDC,10MIN,M | 0 |
|
$679.7500 / $1,423.7600 | Buy Now |
DISTI #
4-1472969-9
|
Avnet Americas | 7022PFM=RLY,STD,OFF,2P,125VDC, - Bulk (Alt: 4-1472969-9) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
$646.1680 / $777.5920 | Buy Now |
DISTI #
4-1472969-9
|
Avnet Americas | 7022PFM=RLY,STD,OFF,2P,125VDC, - Bulk (Alt: 4-1472969-9) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
$646.1680 / $777.5920 | Buy Now |
DISTI #
AMP4-1472969-9
|
Interstate Connecting Components | 7022PFM=RLY,STD,OFF,2P,125VDC, | 0 |
|
Buy Now | |
DISTI #
000000000002470456
|
Sager | Time Delay & Timing Relays RLY,STDOFF,2P,125VDC 10MIN,M Min Qty: 1 | 0 |
|
$490.0400 / $798.5900 | Buy Now |
Part Details for 4-1472969-9
4-1472969-9 CAD Models
4-1472969-9 Part Data Attributes
|
4-1472969-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1472969-9
TE Connectivity
7022PFM=RLY,STD,OFF,2P,125VDC,10MIN,M
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |