-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4POS,AMP MCP6.3/4.8K,REC HSG,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X2424
|
Newark | 4Pos,amp Mcp6.3/4.8K,rec Hsg,assy |Te Connectivity 4-1564330-1 Min Qty: 1840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $1.9900 | Buy Now |
DISTI #
4-1564330-1-ND
|
DigiKey | CONN RCPT HSG 4POS 9.00MM Min Qty: 1840 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9550 | Buy Now |
DISTI #
4-1564330-1
|
Avnet Americas | Heavy Duty Sealed Connector 4POS,AMP MCP6.3/4.8K,REC HSG,ASSY - Bulk (Alt: 4-1564330-1) RoHS: Compliant Min Qty: 1840 Package Multiple: 230 Container: Bulk | 0 |
|
$1.6784 / $1.8950 | Buy Now |
DISTI #
571-4-1564330-1
|
Mouser Electronics | Automotive Connectors 4POSAMP MCP6.3/4. 8KREC HSGASSY RoHS: Compliant | 0 |
|
$1.9000 / $1.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1840 Package Multiple: 230 Container: Box | 0Box |
|
$1.7000 | Buy Now |
DISTI #
AMP4-1564330-1
|
Heilind Electronics | 4POS,AMP MCP6.3/4.8K,REC HSG,A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4POS,AMP MCP6.3/4.8K,REC HSG,ASSY | 0 |
|
$1.8000 / $5.3400 | Buy Now |
|
Onlinecomponents.com | 4POS,AMP MCP6.3/4.8K,REC HSG,ASSY RoHS: Compliant | 0 |
|
$1.6800 / $3.5200 | Buy Now |
DISTI #
77338960
|
Verical | Conn Housing RCP 4 POS 9mm Crimp ST Cable Mount Black Box Min Qty: 30 Package Multiple: 1 | Americas - 880 |
|
$2.6286 / $3.6124 | Buy Now |
DISTI #
4-1564330-1
|
Avnet Americas | Heavy Duty Sealed Connector 4POS,AMP MCP6.3/4.8K,REC HSG,ASSY - Bulk (Alt: 4-1564330-1) RoHS: Compliant Min Qty: 1840 Package Multiple: 230 Container: Bulk | 0 |
|
$1.6784 / $1.8950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1564330-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1564330-1
TE Connectivity
4POS,AMP MCP6.3/4.8K,REC HSG,ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.012 inch | |
Body Depth | 1.23 inch | |
Body Length | 2.646 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 9 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |