Part Details for 4-1565085-3 by TE Connectivity
Overview of 4-1565085-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1565085-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-4-1565085-3-ND
|
DigiKey | CONN RCPT HSG 2POS 3.50MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7316 In Stock |
|
$0.3340 / $0.3800 | Buy Now |
DISTI #
4-1565085-3
|
Avnet Americas | Connector Housing Power Receptacle 2 Position 3.5mm Crimp Straight Cable Mount - Bulk (Alt: 4-1565085-3) Min Qty: 16000 Package Multiple: 16000 Container: Bulk | 0 |
|
$0.2885 | Buy Now |
DISTI #
571-4-1565085-3
|
Mouser Electronics | Headers & Wire Housings GIC 3.5W 2P CAP G 24-20 PTPBR RoHS: Compliant | 0 |
|
$0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.2570 | Buy Now |
DISTI #
AMP4-1565085-3
|
Heilind Electronics | GIC 3.5W 2P CAP G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | GIC 3.5W 2P CAP G | 0 |
|
$0.2703 / $0.7402 | Buy Now |
DISTI #
4-1565085-3
|
Avnet Americas | Connector Housing Power Receptacle 2 Position 3.5mm Crimp Straight Cable Mount - Bulk (Alt: 4-1565085-3) Min Qty: 16000 Package Multiple: 16000 Container: Bulk | 0 |
|
$0.2885 | Buy Now |
DISTI #
4-1565085-3
|
Avnet Americas | Connector Housing Power Receptacle 2 Position 3.5mm Crimp Straight Cable Mount - Bulk (Alt: 4-1565085-3) Min Qty: 16000 Package Multiple: 16000 Container: Bulk | 0 |
|
$0.2885 | Buy Now |
DISTI #
AMP4-1565085-3
|
Interstate Connecting Components | GIC 3.5W 2P CAP G | 0 |
|
Buy Now | |
|
Master Electronics | GIC 3.5W 2P CAP G | 0 |
|
$0.2703 / $0.7402 | Buy Now |
Part Details for 4-1565085-3
4-1565085-3 CAD Models
4-1565085-3 Part Data Attributes
|
4-1565085-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1565085-3
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.356 inch | |
Body Depth | 0.366 inch | |
Body Length | 0.356 inch | |
Cable Types | STRANDED | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2000VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | VIOLET | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |