Part Details for 4-1571552-5 by TE Connectivity
Overview of 4-1571552-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 4-1571552-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8621
|
Newark | 818-Ag11D-Es-Lf=800 Dip, au/Sn |Amp Te Connectivity 4-1571552-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | OPEN FRAME DIP. ECONOMY (STAMPED CONTACT) (REF AUGAT 800 SERIES) RoHS: Compliant |
858 Partner Stock |
|
$1.6700 / $1.7400 | Buy Now |
DISTI #
16320046
|
Verical | Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 858 |
|
$1.5000 / $1.5500 | Buy Now |
|
Quest Components | DIP18, IC SOCKET | 32 |
|
$2.1400 / $3.2100 | Buy Now |
DISTI #
TE Connectivity 4-1571552-5
|
PEI Genesis | IC Socket, DIP18, 18 Contact | 858 |
|
Buy Now | |
|
Master Electronics | OPEN FRAME DIP. ECONOMY (STAMPED CONTACT) (REF AUGAT 800 SERIES) RoHS: Compliant |
858 Partner Stock |
|
$1.6700 / $1.7400 | Buy Now |
Part Details for 4-1571552-5
4-1571552-5 CAD Models
4-1571552-5 Part Data Attributes
|
4-1571552-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1571552-5
TE Connectivity
DIP18, IC SOCKET, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.9 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP18 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | PCT-PLASTIC POLYESTER | |
Insulation Resistance | 5000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 18 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 4-1571552-5
This table gives cross-reference parts and alternative options found for 4-1571552-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1571552-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
818-AG10D | IC Socket, DIP18, 18 Contact(s) | Thomas & Betts | 4-1571552-5 vs 818-AG10D |
5-1437537-6 | IC Socket, DIP18, 18 Contact(s) | TE Connectivity | 4-1571552-5 vs 5-1437537-6 |
4-1437539-1 | SOCKET, DIP18, IC SOCKET | TE Connectivity | 4-1571552-5 vs 4-1437539-1 |
4-1437539-1 | DIP18, IC SOCKET | TE's AMP | 4-1571552-5 vs 4-1437539-1 |
818-AG11D-ESL-LF | IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder | TE Connectivity | 4-1571552-5 vs 818-AG11D-ESL-LF |
818-AG10D-ES | DIP48, IC SOCKET | TE's AMP | 4-1571552-5 vs 818-AG10D-ES |
2-1571552-5 | IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder | TE Connectivity | 4-1571552-5 vs 2-1571552-5 |