-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADPA02S04=PIANO DIP SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X2444
|
Newark | Adpa02S04=Piano Dip Switch |Te Connectivity 4-1571999-2 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.4800 | Buy Now |
DISTI #
4-1571999-2-ND
|
DigiKey | SWITCH PIANO DIP SPST Min Qty: 960 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2798 | Buy Now |
DISTI #
4-1571999-2
|
Avnet Americas | Switch DIP OFF ON SPST 2 Piano 0.1A 24VDC Gull Wing 2.54mm SMD Tube - Rail/Tube (Alt: 4-1571999-2) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 19 Weeks, 3 Days Container: Tube | 2640 Factory Stock |
|
$0.9968 / $1.1996 | Buy Now |
DISTI #
72032742
|
RS | Switch, Adpa02S04=Piano Dip Switch, itch | TE Connectivity 4-1571999-2 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7600 / $1.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 60 Container: Tube | 0Tube |
|
$1.0600 | Buy Now |
DISTI #
AMP4-1571999-2
|
Heilind Electronics | ADPA02S04=PIANO DIP SWITCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ADPA02S04=PIANO DIP SWITCH RoHS: Compliant |
960 In Stock 2640 Factory Stock |
|
$0.7950 / $1.4360 | Buy Now |
DISTI #
73587391
|
Verical | Switch DIP OFF ON SPST 2 Piano 0.1A 24VDC Gull Wing 2.54mm SMD Box/Tube Min Qty: 960 Package Multiple: 960 | Americas - 1920 |
|
$1.4080 | Buy Now |
DISTI #
66970965
|
Verical | Switch DIP OFF ON SPST 2 Piano 0.1A 24VDC Gull Wing 2.54mm SMD Box/Tube Min Qty: 60 Package Multiple: 60 | Americas - 960 |
|
$1.6092 / $1.9073 | Buy Now |
DISTI #
4-1571999-2
|
Avnet Americas | Switch DIP OFF ON SPST 2 Piano 0.1A 24VDC Gull Wing 2.54mm SMD Tube - Rail/Tube (Alt: 4-1571999-2) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 19 Weeks, 3 Days Container: Tube | 2640 Factory Stock |
|
$0.9968 / $1.1996 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1571999-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1571999-2
TE Connectivity
ADPA02S04=PIANO DIP SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | PIANO | |
Body Breadth | 7.06 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 7.06 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | .1A@.5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX; TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 4-1571999-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1571999-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADPA02S | PIANO DIP SWITCH- | TE Connectivity | 4-1571999-2 vs ADPA02S |