Part Details for 4-1579018-8 by TE Connectivity
Overview of 4-1579018-8 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1579018-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W3576
|
Newark | Extraction Tool |Amp Te Connectivity 4-1579018-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.5600 / $107.4500 | Buy Now |
DISTI #
3937-4-1579018-8-ND
|
DigiKey | EXTRACTION TOOL Min Qty: 1 Lead time: 5 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$129.2360 / $184.6200 | Buy Now |
DISTI #
4-1579018-8-ND
|
DigiKey | EXTRACTION TOOL Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$96.6568 / $109.9900 | Buy Now |
DISTI #
4-1579018-8
|
Avnet Americas | EXTRACTION TOOL - Bulk (Alt: 4-1579018-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 13 Factory Stock |
|
$77.8800 / $93.7200 | Buy Now |
DISTI #
571-4-1579018-8
|
Mouser Electronics | Extraction, Removal & Insertion Tools EXTRACTION TOOL RoHS: Compliant | 4 |
|
$92.3900 / $108.8900 | Buy Now |
DISTI #
72116123
|
RS | Tooling, Extraction Tool | TE Connectivity 4-1579018-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$101.1900 / $109.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$80.4900 | Buy Now |
DISTI #
AMP4-1579018-8
|
Heilind Electronics | EXTRACTION TOOL | Americas - 0 in Stock |
|
$67.9412 / $124.5284 | Buy Now |
|
Onlinecomponents.com | EXTRACTION TOOL RoHS: Compliant | 13 Factory Stock |
|
$59.8800 / $108.4700 | Buy Now |
DISTI #
AMP4-1579018-8
|
Interstate Connecting Components | EXTRACTION TOOL | 0 |
|
$67.9412 / $124.5284 | Buy Now |
Part Details for 4-1579018-8
4-1579018-8 CAD Models
4-1579018-8 Part Data Attributes
|
4-1579018-8
TE Connectivity
Buy Now
|
Compare Parts:
4-1579018-8
TE Connectivity
Extraction Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Size-Max |