Part Details for 4-1609134-8 by TE Connectivity
Overview of 4-1609134-8 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1609134-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM1918-ND
|
DigiKey | PWR ENT RCPT IEC320-C20 PANEL QC Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
134 In Stock |
|
$2.9179 / $5.4000 | Buy Now |
DISTI #
4-1609134-8
|
Avnet Americas | AMP4-1609134-8 - Bulk (Alt: 4-1609134-8) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 34 Weeks, 2 Days Container: Bulk | 0 |
|
$2.5252 / $3.0388 | Buy Now |
DISTI #
72030055
|
RS | Filter, 20ESRMC2=F8278 | TE Connectivity 4-1609134-8 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4000 | RFQ |
|
Future Electronics | 20ESRMC2=F8278 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Container: Bulk | 0Bulk |
|
$2.9800 / $3.4600 | Buy Now |
DISTI #
COR20ESRMC2
|
Heilind Electronics | 4-1609134-8 20ESRMC2=F8278 | Americas - 0 in Stock |
|
$3.0923 / $3.3969 | Buy Now |
|
Onlinecomponents.com | 20ESRMC2=F8278 RoHS: Compliant |
151 In Stock |
|
$2.7600 / $4.8900 | Buy Now |
DISTI #
65128138
|
Verical | Power Entry Module M 3 POS 250VACVAC 20A ST 1 Port RoHS: Compliant Min Qty: 15 Package Multiple: 5 | Americas - 150 |
|
$4.7074 / $6.4768 | Buy Now |
DISTI #
4-1609134-8
|
TTI | AC Power Entry Modules POWER ENTRY (OTHERS) RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 200 Container: Each | Americas - 0 |
|
$2.7200 / $2.9900 | Buy Now |
DISTI #
COR20ESRMC2
|
Interstate Connecting Components | 4-1609134-8 20ESRMC2=F8278 | 0 |
|
$3.0923 / $3.3969 | Buy Now |
DISTI #
4-1609134-8
|
Avnet Abacus | AMP4-1609134-8 (Alt: 4-1609134-8) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 50 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4-1609134-8
4-1609134-8 CAD Models
4-1609134-8 Part Data Attributes
|
4-1609134-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1609134-8
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |