Part Details for 4-1617002-8 by TE Connectivity
Overview of 4-1617002-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1617002-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2034
|
Newark | General Purpose Relays B07B042As1 = B07 Ac Coil Rohs Compliant: No |Amp Te Connectivity 4-1617002-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$356.3900 | Buy Now |
DISTI #
2266-4-1617002-8-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 115V Min Qty: 1 Lead time: 26 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$374.8700 / $382.0900 | Buy Now |
DISTI #
4-1617002-8-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 115V Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$342.6760 | Buy Now |
DISTI #
4-1617002-8
|
Avnet Americas | Electromechanical Relay DPDT 3A 115VAC 7.6KOhm Through Hole - Bulk (Alt: 4-1617002-8) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$301.0180 / $362.2420 | Buy Now |
DISTI #
AMP4-1617002-8
|
Heilind Electronics | B07B042AS1 = B07 AC COIL 10 AM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | B07B042AS1 = B07 AC COIL 10 AM | 0 |
|
$322.3700 / $819.9600 | Buy Now |
DISTI #
4-1617002-8
|
Avnet Americas | Electromechanical Relay DPDT 3A 115VAC 7.6KOhm Through Hole - Bulk (Alt: 4-1617002-8) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$301.0180 / $362.2420 | Buy Now |
DISTI #
4-1617002-8
|
Avnet Americas | Electromechanical Relay DPDT 3A 115VAC 7.6KOhm Through Hole - Bulk (Alt: 4-1617002-8) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$301.0180 / $362.2420 | Buy Now |
DISTI #
AMP4-1617002-8
|
Interstate Connecting Components | B07B042AS1 = B07 AC COIL 10 AM | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 4-1617002-8
|
PEI Genesis | Power/Signal Relay, 2 Form C | 3 |
|
Buy Now |
Part Details for 4-1617002-8
4-1617002-8 CAD Models
4-1617002-8 Part Data Attributes
|
4-1617002-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1617002-8
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 10A (Contact), 28VDC (Contact), AC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 7600 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |