-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.013A (COIL), 26.5VDC (COIL), 351mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4362
|
Newark | Low Signal Relays-Pcb J1Mapd-26Xm |Amp Te Connectivity 4-1617118-7 Min Qty: 61 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.3600 / $79.3100 | Buy Now |
DISTI #
4-1617118-7
|
Avnet Americas | Electromechanical Relay SPDT 1A 26.5V 2KOhm Thru-Hole - Bulk (Alt: 4-1617118-7) RoHS: Not Compliant Min Qty: 61 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$55.6960 / $67.0240 | Buy Now |
DISTI #
650-4-1617118-7
|
Mouser Electronics | Low Signal Relays - PCB J1MAPD-26XM | 0 |
|
$78.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 1 Lead time: 33 Weeks Container: Box | 0Box |
|
$62.3300 | Buy Now |
DISTI #
AMP4-1617118-7
|
Heilind Electronics | J1MAPD-26XM = M39016/23-024M | Americas - 0 in Stock |
|
$63.7200 / $70.8001 | Buy Now |
|
Onlinecomponents.com | J1MAPD-26XM = M39016/23-024M RoHS: Compliant | 0 |
|
$58.2700 / $152.9600 | Buy Now |
DISTI #
4-1617118-7
|
TTI | Low Signal Relays - PCB J1MAPD-26XM Min Qty: 61 Package Multiple: 1 Container: Each | Americas - 0 |
|
$81.0200 | Buy Now |
DISTI #
AMP4-1617118-7
|
Interstate Connecting Components | J1MAPD-26XM = M39016/23-024M | 0 |
|
$63.7200 / $70.8001 | Buy Now |
DISTI #
000000000000900301
|
Sager | Low Signal Relays - PCB J1MAPD-26XM Min Qty: 1 | 0 |
|
$62.9300 / $72.6200 | Buy Now |
|
Master Electronics | J1MAPD-26XM = M39016/23-024M RoHS: Compliant | 0 |
|
$58.2700 / $152.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1617118-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1617118-7
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.013A (COIL), 26.5VDC (COIL), 351mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Body Height | 7.11 mm | |
Body Length or Diameter | 9.4 mm | |
Coil Current(DC)-Max | 0.013 A | |
Coil Operate Voltage(DC) | 14.2 V | |
Coil Power | 351 mW | |
Coil Release Voltage(DC) | 8 V | |
Coil Resistance | 2000 Ω | |
Coil Voltage(DC)-Max | 26 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 9.4mm x 7.11mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.004699009398018796 inch | |
Termination Type | SOLDER/QUICK CONNECT |