-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1MACD-26=1MAD T05 1 POLE DIODE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T2721
|
Newark | 1Macd-26=1Mad T05 1 Pole Diode |Te Connectivity 4-1617520-4 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.4400 / $100.5700 | Buy Now |
DISTI #
4-1617520-4-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 26.5V Min Qty: 30 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.9177 | Buy Now |
DISTI #
4-1617520-4
|
Avnet Americas | 1MACD-26=1MAD T05 1 POLE DIODE - Bulk (Alt: 4-1617520-4) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$85.3730 / $102.7370 | Buy Now |
DISTI #
571-4-1617520-4
|
Mouser Electronics | Low Signal Relays - PCB 1MAD T05 1POLE DIODE 1MACD-26 RoHS: Not Compliant | 0 |
|
$116.9100 | Order Now |
DISTI #
AMP4-1617520-4
|
Heilind Electronics | 1MACD-26=1MAD T05 1 POLE DIODE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1MACD-26=1MAD T05 1 POLE DIODE |
1 Partner Stock |
|
$56.5600 / $121.2900 | Buy Now |
DISTI #
4-1617520-4
|
Avnet Americas | 1MACD-26=1MAD T05 1 POLE DIODE - Bulk (Alt: 4-1617520-4) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$85.3730 / $102.7370 | Buy Now |
DISTI #
4-1617520-4
|
Avnet Americas | 1MACD-26=1MAD T05 1 POLE DIODE - Bulk (Alt: 4-1617520-4) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$85.3730 / $102.7370 | Buy Now |
DISTI #
AMP4-1617520-4
|
Interstate Connecting Components | 1MACD-26=1MAD T05 1 POLE DIODE | 0 |
|
Buy Now | |
DISTI #
000000000003503705
|
Sager | Low Signal Relays - PCB 1MAD T05 1POLE DIODE 1MACD-26 Min Qty: 1 | 0 |
|
$61.1200 / $116.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1617520-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1617520-4
TE Connectivity
1MACD-26=1MAD T05 1 POLE DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 351 mW | |
Coil Resistance | 2000 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |