Part Details for 4-1617533-0 by TE Connectivity
Overview of 4-1617533-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1617533-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3711
|
Newark | Low Signal Relays-Pcb Hfw11130K01=Hfw 1/2 Size |Amp Te Connectivity 4-1617533-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$237.7000 | Buy Now |
DISTI #
4-1617533-0-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 20 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$228.5590 | Buy Now |
DISTI #
4-1617533-0
|
Avnet Americas | HFW11130K01 HFW 1/2 SIZE RELAY - Bulk (Alt: 4-1617533-0) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$190.7352 / $229.5288 | Buy Now |
DISTI #
AMP4-1617533-0
|
Heilind Electronics | HFW11130K01=HFW 1/2 SIZE RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
1 Partner Stock |
|
$144.1700 / $239.0700 | Buy Now | |
DISTI #
4-1617533-0
|
Avnet Americas | HFW11130K01 HFW 1/2 SIZE RELAY - Bulk (Alt: 4-1617533-0) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$190.7352 / $229.5288 | Buy Now |
DISTI #
4-1617533-0
|
Avnet Americas | HFW11130K01 HFW 1/2 SIZE RELAY - Bulk (Alt: 4-1617533-0) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$190.7352 / $229.5288 | Buy Now |
DISTI #
AMP4-1617533-0
|
Interstate Connecting Components | HFW11130K01=HFW 1/2 SIZE RELAY | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 4-1617533-0
|
PEI Genesis | 4-1617533-0 | 1 |
|
Buy Now | |
DISTI #
000000000003024774
|
Sager | Low Signal Relays - PCB HFW11130K01=HFW 1/2 SIZE RELAY Min Qty: 1 | 0 |
|
$126.2200 / $249.6000 | Buy Now |