-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPST-CO, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1617791-6
|
Avnet Americas | - Bulk (Alt: 4-1617791-6) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$177.9912 / $214.1928 | Buy Now |
DISTI #
650-4-1617791-6
|
Mouser Electronics | Industrial Relays FCA-125-3605L RoHS: Compliant | 0 |
|
$213.2600 | Order Now |
DISTI #
AMP4-1617791-6
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP4-1617791-6 | Americas - 0 in Stock |
|
$196.4925 / $226.2600 | Buy Now |
|
Onlinecomponents.com | FCA-125-3605L=M83536/36-005L | 0 |
|
$168.2900 / $422.5300 | Buy Now |
DISTI #
4-1617791-6
|
TTI | Industrial Relays FCA-125-3605L Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 88 In Stock |
|
$121.7600 | Buy Now |
DISTI #
4-1617791-6
|
Avnet Americas | - Bulk (Alt: 4-1617791-6) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$177.9912 / $214.1928 | Buy Now |
DISTI #
AMP4-1617791-6
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP4-1617791-6 | 0 |
|
$196.4925 / $226.2600 | Buy Now |
DISTI #
000000000006037607
|
Sager | Industrial Relays FCA-125-3605L Min Qty: 1 | 0 |
|
$191.0400 / $232.9100 | Buy Now |
|
Master Electronics | FCA-125-3605L=M83536/36-005L | 0 |
|
$168.2900 / $422.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1617791-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1617791-6
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |