-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 24VDC (COIL), 750A (CONTACT), PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4373
|
Newark | Industrial Relays 1Forma Spst-No Pnl Rohs Compliant: No |Amp Te Connectivity 4-1618002-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$3,537.7300 / $3,796.7100 | Buy Now |
DISTI #
2266-4-1618002-5-ND
|
DigiKey | Power/Signal Relay, 1 Form A, SP Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
6 In Stock |
|
$3,661.4500 / $3,734.6900 | Buy Now |
DISTI #
4-1618002-5
|
Avnet Americas | EV500-4B=RELAY PRESSURIZED S - Bulk (Alt: 4-1618002-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$3,057.6868 / $3,679.5890 | Buy Now |
DISTI #
AMP4-1618002-5
|
Heilind Electronics | EV500-4B | Americas - 0 in Stock |
|
$2,980.9214 / $3,886.8901 | Buy Now |
|
Onlinecomponents.com | EV500-4B=RELAY, PRESSURIZED, S |
15 In Stock |
|
$3,238.5500 / $3,368.6300 | Buy Now |
DISTI #
4-1618002-5
|
Avnet Americas | EV500-4B=RELAY PRESSURIZED S - Bulk (Alt: 4-1618002-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$3,057.6868 / $3,679.5890 | Buy Now |
DISTI #
4-1618002-5
|
Avnet Americas | EV500-4B=RELAY PRESSURIZED S - Bulk (Alt: 4-1618002-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$3,057.6868 / $3,679.5890 | Buy Now |
DISTI #
AMP4-1618002-5
|
Interstate Connecting Components | EV500-4B | 0 |
|
$2,980.9214 / $3,886.8901 | Buy Now |
DISTI #
000000000000900319
|
Sager | General Purpose Relays EV500-4B Min Qty: 1 | 0 |
|
$3,401.0300 / $3,533.5300 | Buy Now |
DISTI #
4313757
|
Farnell | POWER - GENERAL PURPOSE RELAYS RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 6 |
|
$5,596.0312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1618002-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1618002-5
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 24VDC (COIL), 750A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 72 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 600 A | |
Contact Current(DC)-Max | 600 A | |
Contact Voltage(AC)-Max | 1800 V | |
Contact Voltage(DC)-Max | 1800 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |