-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, LATCHED, 26.5VDC (COIL), 24A (CONTACT), PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1618240-0
|
Avnet Americas | Electromechanical Relay SPST 24A 26.5VDC 80Ohm - Bulk (Alt: 4-1618240-0) RoHS: Not Compliant Min Qty: 11 Package Multiple: 11 Container: Bulk | 32 Factory Stock |
|
$414.4396 / $498.7324 | Buy Now |
DISTI #
571-4-1618240-0
|
Mouser Electronics | General Purpose Relays K43P334=RELAY, VAC SPST LATCHI RoHS: Compliant | 0 |
|
$475.4400 | Order Now |
DISTI #
AMP4-1618240-0
|
Heilind Electronics | K43P334=RELAY, VAC SPST LATCHI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | K43P334=RELAY, VAC SPST LATCHI | 32 Factory Stock |
|
$436.5000 / $1,062.7200 | Buy Now |
DISTI #
4-1618240-0
|
Avnet Americas | Electromechanical Relay SPST 24A 26.5VDC 80Ohm - Bulk (Alt: 4-1618240-0) RoHS: Not Compliant Min Qty: 11 Package Multiple: 11 Container: Bulk | 32 Factory Stock |
|
$414.4396 / $498.7324 | Buy Now |
DISTI #
4-1618240-0
|
Avnet Americas | Electromechanical Relay SPST 24A 26.5VDC 80Ohm - Bulk (Alt: 4-1618240-0) RoHS: Not Compliant Min Qty: 11 Package Multiple: 11 Container: Bulk | 32 Factory Stock |
|
$414.4396 / $498.7324 | Buy Now |
DISTI #
AMP4-1618240-0
|
Interstate Connecting Components | K43P334=RELAY, VAC SPST LATCHI | 0 |
|
Buy Now | |
|
Powell Electronics | K43P334=RELAY, VAC SPST LA Min Qty: 11 | 19 |
|
$395.7400 / $540.3400 | Buy Now |
DISTI #
000000000000900362
|
Sager | General Purpose Relays K43P334=RELAY, VAC SPST LATCHI Min Qty: 1 | 0 |
|
$422.0300 / $526.8300 | Buy Now |
DISTI #
4-1618240-0
|
Avnet Abacus | Electromechanical Relay SPST 24A 26.5VDC 80Ohm (Alt: 4-1618240-0) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 59 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1618240-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1618240-0
TE Connectivity
POWER/SIGNAL RELAY, SPST, LATCHED, 26.5VDC (COIL), 24A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RF RATED | |
Coil Resistance | 80 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Contact Current(AC)-Max | 24 A | |
Contact Current(DC)-Max | 24 A | |
Contact Voltage(DC)-Max | 10 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | LATCHED | |
Relay Form | 1 FORM P | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |