-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 39ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1623773-5
|
Avnet Americas | Resistor, 39 Ohm, ± 5%, 10 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 4-1623773-5) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.3336 / $1.6048 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$1.4200 | Buy Now |
DISTI #
AMP4-1623773-5
|
Heilind Electronics | C10 39R 5% (LOOSE) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | C10 39R 5% (LOOSE) RoHS: Compliant | 0 |
|
$1.3300 / $1.8000 | Buy Now |
DISTI #
4-1623773-5
|
Avnet Americas | Resistor, 39 Ohm, ± 5%, 10 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 4-1623773-5) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.3336 / $1.6048 | Buy Now |
DISTI #
AMP4-1623773-5
|
Interstate Connecting Components | C10 39R 5% (LOOSE) | 0 |
|
Buy Now | |
DISTI #
4-1623773-5
|
Avnet Abacus | Resistor, 39 Ohm, � 5%, 10 W, Axial Leaded, Wirewound, High Power (Alt: 4-1623773-5) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C10 39R 5% (LOOSE) RoHS: Compliant | 0 |
|
$1.3300 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1623773-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1623773-5
TE Connectivity
Fixed Resistor, Wire Wound, 10W, 39ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 38.1mm x 8.5mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |