-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 1740ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4508
|
Newark | Thin Film Resistors-Smd Rn 0402 1%k74 0.1% 10Ppm |Amp Te Connectivity 4-1879129-7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.5660 | Buy Now |
DISTI #
2266-4-1879129-7-ND
|
DigiKey | RN 0402 1K74 0.1% 10PPM 1K RL Min Qty: 1000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.4700 | Buy Now |
DISTI #
4-1879129-7
|
Avnet Americas | Res Thin Film 0402 1.74K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 4-1879129-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3696 / $0.4173 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3730 | Buy Now |
DISTI #
AMP4-1879129-7
|
Heilind Electronics | RN 0402 1K74 0.1% 10PPM 1K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RN 0402 1K74 0.1% 10PPM 1K RL RoHS: Compliant |
1000 Partner Stock |
|
$0.3363 / $0.4612 | Buy Now |
DISTI #
AMP4-1879129-7
|
Interstate Connecting Components | RN 0402 1K74 0.1% 10PPM 1K RL | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 4-1879129-7
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 1000 |
|
Buy Now | |
DISTI #
4-1879129-7
|
Avnet Abacus | Resistor Precision Thin Film 0402 1.74K Ohm 0.1% 1/16W �10ppm/�C Paper T/R (Alt: 4-1879129-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0402 1K74 0.1% 10PPM 1K RL RoHS: Compliant |
1000 Partner Stock |
|
$0.3363 / $0.4612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1879129-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1879129-7
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 1740ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |