Part Details for 4-1879209-3 by TE Connectivity
Overview of 4-1879209-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1879209-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1879209-3
|
Avnet Americas | CPF 0402 30R9 0.1% 25PPM 5K RL (Alt: 4-1879209-3) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0873 / $0.0957 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0867 | Buy Now |
DISTI #
AMP4-1879209-3
|
Heilind Electronics | CPF 0402 30R9 0.1% 25PPM 5K RL | Americas - 0 in Stock |
|
$0.0980 / $0.1067 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0402 - 30.9 ohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0836 / $0.1052 | Buy Now |
DISTI #
AMP4-1879209-3
|
Interstate Connecting Components | CPF 0402 30R9 0.1% 25PPM 5K RL | 0 |
|
$0.0980 / $0.1067 | Buy Now |
|
Master Electronics | Thin Film Resistor - SMD 0402 - 30.9 ohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0836 / $0.1052 | Buy Now |
Part Details for 4-1879209-3
4-1879209-3 CAD Models
4-1879209-3 Part Data Attributes
|
4-1879209-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1879209-3
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 30.9ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | SEMI PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% |