Part Details for 4-1879325-4 by TE Connectivity
Overview of 4-1879325-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1879325-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1879325-4
|
Avnet Americas | 9mm Rotary Encoder Horizontal 30mm Flatted Shaft 3-Pin - Tape and Reel (Alt: 4-1879325-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.4515 / $2.7679 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$2.4800 | Buy Now |
DISTI #
AMP4-1879325-4
|
Heilind Electronics | DP09 HOR 12P 24DET 30F M7*5MM | Americas - 0 in Stock |
|
$2.9074 / $2.9508 | Buy Now |
|
Onlinecomponents.com | DP09 HOR 12P 24DET 30F M7*5MM RoHS: Compliant | 0 |
|
$2.4500 / $5.1400 | Buy Now |
DISTI #
AMP4-1879325-4
|
Interstate Connecting Components | DP09 HOR 12P 24DET 30F M7*5MM | 0 |
|
$2.9074 / $2.9508 | Buy Now |
DISTI #
4-1879325-4
|
Avnet Abacus | 9mm Rotary Encoder Horizontal 30mm Flatted Shaft 3-Pin (Alt: 4-1879325-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP09 HOR 12P 24DET 30F M7*5MM RoHS: Compliant | 0 |
|
$2.4500 / $5.1400 | Buy Now |
Part Details for 4-1879325-4
4-1879325-4 CAD Models
4-1879325-4 Part Data Attributes
|
4-1879325-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1879325-4
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 11.35mm x 9.5mm x 7.05mm | |
Resistor Type | POTENTIOMETER |