Part Details for 4-1969592-0 by TE Connectivity
Overview of 4-1969592-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1969592-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3835
|
Newark | Hsg, rec, free-Hanging Dual Row, Ep2.5 |Amp Te Connectivity 4-1969592-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3547 |
|
$0.3560 | Buy Now |
DISTI #
99X3072
|
Newark | Hsg, rec, free-Hanging, dualrow, ep2.5 |Te Connectivity 4-1969592-0 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3060 | Buy Now |
DISTI #
A119440-ND
|
DigiKey | CONN RCPT HSG 40POS 2.50MM Min Qty: 300 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2870 | Buy Now |
DISTI #
2266-4-1969592-0-ND
|
DigiKey | CONN RCPT HSG 40POS 2.50MM Min Qty: 300 Lead time: 16 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.3200 / $0.3300 | Buy Now |
DISTI #
571-4-1969592-0
|
Mouser Electronics | Headers & Wire Housings HSG,REC,FREE-HANGING DUAL ROW, EP2.5 RoHS: Compliant | 0 |
|
$0.2820 / $0.2870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.2540 | Buy Now |
DISTI #
AMP4-1969592-0
|
Heilind Electronics | HSG,REC,FREE-HANGING,DUALROW,E | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EP 2.5 DUAL ROW, RECEPTACLE HSG WIRE TO WIRE RoHS: Compliant |
3547 Partner Stock |
|
$0.3471 / $0.3613 | Buy Now |
DISTI #
32721673
|
Verical | Conn Housing RCP 40 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 3300 |
|
$0.2970 / $0.3100 | Buy Now |
DISTI #
AMP4-1969592-0
|
Interstate Connecting Components | HSG,REC,FREE-HANGING,DUALROW,E | 0 |
|
Buy Now |
Part Details for 4-1969592-0
4-1969592-0 CAD Models
4-1969592-0 Part Data Attributes:
|
4-1969592-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1969592-0
TE Connectivity
(4-1969592-0) HSG,REC,FREE-HANGING,DUALROW,EP2.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.406 inch | |
Body Depth | 0.786 inch | |
Body Length | 2.802 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.098 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 4-1969592-0
This table gives cross-reference parts and alternative options found for 4-1969592-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1969592-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-120-03-L-D-340 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 4-1969592-0 vs ESQT-120-03-L-D-340 |
SSW-120-22-G-D-LL | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | 4-1969592-0 vs SSW-120-22-G-D-LL |
MLE-120-01-G-DV-TR | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | 4-1969592-0 vs MLE-120-01-G-DV-TR |
ESQT-120-03-L-D-345 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 4-1969592-0 vs ESQT-120-03-L-D-345 |
SSW-120-01-S-D-LL | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | 4-1969592-0 vs SSW-120-01-S-D-LL |
BCS-120-F-D-PE | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 4-1969592-0 vs BCS-120-F-D-PE |
ESQT-120-03-F-D-385 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 4-1969592-0 vs ESQT-120-03-F-D-385 |
ESQT-120-03-L-D-335 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 4-1969592-0 vs ESQT-120-03-L-D-335 |
ESQT-120-02-G-D-450 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Samtec Inc | 4-1969592-0 vs ESQT-120-02-G-D-450 |
530781-2 | 2 ROW BOX RECP 40 POS 100 C/L | TE Connectivity | 4-1969592-0 vs 530781-2 |