Part Details for 4-1971798-3 by TE Connectivity
Overview of 4-1971798-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1971798-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-4-1971798-3-ND
|
DigiKey | NEW GI CONN2.5 HDR ASMBLY 4P RED Min Qty: 24000 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1285 | Buy Now |
DISTI #
4-1971798-3
|
Avnet Americas | NEW GI CONN2.5 HDR ASMBLY 4P RED D1.0 - Bag (Alt: 4-1971798-3) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Container: Bag | 0 |
|
$0.1249 | Buy Now |
DISTI #
571-4-1971798-3
|
Mouser Electronics | Headers & Wire Housings NEW GI CONN2.5 HDR ASSY 4P RED D1.0 RoHS: Compliant | 0 |
|
$0.1250 / $0.1280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 6000 Container: Bag | 0Bag |
|
$0.1109 | Buy Now |
DISTI #
AMP4-1971798-3
|
Heilind Electronics | NEW GI CONN2.5 HDR ASMBLY 4P R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NEW GI CONN2.5 HDR ASMBLY 4P RED D1.0 RoHS: Compliant | 0 |
|
$0.1170 / $0.2450 | Buy Now |
|
Ameya Holding Limited | 16107 |
|
RFQ | ||
DISTI #
AMP4-1971798-3
|
Interstate Connecting Components | NEW GI CONN2.5 HDR ASMBLY 4P R | 0 |
|
Buy Now | |
DISTI #
4-1971798-3
|
Avnet Asia | NEW GI CONN2.5 HDR ASMBLY 4P RED D1.0 (Alt: 4-1971798-3) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Lead time: 7 Weeks, 5 Days | 0 |
|
RFQ | |
|
Master Electronics | NEW GI CONN2.5 HDR ASMBLY 4P RED D1.0 RoHS: Compliant | 0 |
|
$0.1170 / $0.2450 | Buy Now |
Part Details for 4-1971798-3
4-1971798-3 CAD Models
4-1971798-3 Part Data Attributes:
|
4-1971798-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1971798-3
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Red Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 40u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 4-1971798-3
This table gives cross-reference parts and alternative options found for 4-1971798-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1971798-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-2232501-1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 4-1971798-3 vs 4-2232501-1 |
966710-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 4-1971798-3 vs 966710-4 |
5-104450-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 4-1971798-3 vs 5-104450-3 |
4-1971798-5 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 4-1971798-3 vs 4-1971798-5 |
5-1375582-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | TE Connectivity | 4-1971798-3 vs 5-1375582-3 |
4-1971800-2 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Blue Insulator | TE Connectivity | 4-1971798-3 vs 4-1971800-2 |
5-147118-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 4-1971798-3 vs 5-147118-3 |
4-1971800-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Yellow Insulator | TE Connectivity | 4-1971798-3 vs 4-1971800-4 |
4-1971800-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Red Insulator | TE Connectivity | 4-1971798-3 vs 4-1971800-3 |
966573-4 | 4P MOD2 ST-LEI A-P | TE Connectivity | 4-1971798-3 vs 966573-4 |