-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1971904-2-ND
|
DigiKey | TPA 4POS,NEW GIC3.3 Min Qty: 9000 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1054 | Buy Now |
DISTI #
4-1971904-2
|
Avnet Americas | TPA 4POS,NEW GIC3.3 - Tape and Reel (Alt: 4-1971904-2) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0939 / $0.1029 | Buy Now |
DISTI #
571-4-1971904-2
|
Mouser Electronics | Automotive Connectors TPA 4POSNEW GIC3.3 RoHS: Compliant | 8850 |
|
$0.0970 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Container: Bag | 0Bag |
|
$0.0877 | Buy Now |
DISTI #
AMP4-1971904-2
|
Heilind Electronics | TPA 4POS,NEW GIC3.3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TPA 4POS,NEW GIC3.3 RoHS: Compliant | 0 |
|
$0.1023 / $0.1491 | Buy Now |
DISTI #
4-1971904-2
|
Avnet Americas | TPA 4POS,NEW GIC3.3 - Tape and Reel (Alt: 4-1971904-2) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0939 / $0.1029 | Buy Now |
DISTI #
AMP4-1971904-2
|
Interstate Connecting Components | TPA 4POS,NEW GIC3.3 | 0 |
|
Buy Now | |
|
Master Electronics | TPA 4POS,NEW GIC3.3 RoHS: Compliant | 0 |
|
$0.1023 / $0.1491 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1971904-2
TE Connectivity
Buy Now
|
Compare Parts:
4-1971904-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Wire Size-Max |