-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-2176315-6
|
Avnet Americas | Surface Mount MELF Resistor, 470 Ohm, ± 1%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 4-2176315-6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0226 / $0.0255 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0228 | Buy Now |
DISTI #
AMP4-2176315-6
|
Heilind Electronics | MELF SMA_A 470R 1% 50PPM 0204 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MELF SMA_A 470R 1% 50PPM 0204 0.4W RoHS: Compliant |
99000 Partner Stock |
|
$0.0197 / $0.0309 | Buy Now |
DISTI #
65700141
|
Verical | Res Thin Film 0204(1406) 470 Ohm 1% 0.4W ±50ppm/°C Melf Pad SMD T/R Automotive AEC-Q200 Min Qty: 3000 Package Multiple: 3000 | Americas - 99000 |
|
$0.0220 / $0.0240 | Buy Now |
DISTI #
4-2176315-6
|
Avnet Americas | Surface Mount MELF Resistor, 470 Ohm, ± 1%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 4-2176315-6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0226 / $0.0255 | Buy Now |
DISTI #
4-2176315-6
|
Avnet Americas | Surface Mount MELF Resistor, 470 Ohm, ± 1%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 4-2176315-6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0226 / $0.0255 | Buy Now |
DISTI #
AMP4-2176315-6
|
Interstate Connecting Components | MELF SMA_A 470R 1% 50PPM 0204 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 4-2176315-6
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 99000 |
|
Buy Now | |
DISTI #
4-2176315-6
|
Avnet Abacus | Surface Mount MELF Resistor, 470 Ohm, � 1%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) (Alt: 4-2176315-6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2176315-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2176315-6
TE Connectivity
Fixed Resistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.5mm x 1.4mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0204 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |