-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-2176412-8
|
Avnet Americas | Resistor, 470 Ohm, ± 5%, 5 W, Axial Leaded, Metal Oxide, Power Flame Proof - Bulk (Alt: 4-2176412-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1627 / $0.1837 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.1640 | Buy Now |
DISTI #
AMP4-2176412-8
|
Heilind Electronics | 5W XSM M/OX 5% 470R | Americas - 0 in Stock |
|
$0.1929 / $0.1988 | Buy Now |
|
Onlinecomponents.com | 5W XSM M/OX 5% 470R RoHS: Compliant |
6000 In Stock |
|
$0.1564 / $0.2230 | Buy Now |
DISTI #
64138034
|
Verical | Res Metal Oxide 470 Ohm 5% 5W ±350ppm/°C Epoxy Resin AXL RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 5000 |
|
$0.2202 / $0.3097 | Buy Now |
DISTI #
79049583
|
Verical | Res Metal Oxide 470 Ohm 5% 5W ±350ppm/°C Epoxy Resin AXL RoHS: Compliant Min Qty: 307 Package Multiple: 1 | Americas - 1000 |
|
$0.2040 | Buy Now |
DISTI #
77357239
|
Verical | Res Metal Oxide 470 Ohm 5% 5W ±350ppm/°C Epoxy Resin AXL RoHS: Compliant Min Qty: 290 Package Multiple: 1 | Americas - 472 |
|
$0.2883 | Buy Now |
DISTI #
ROX5SSJ470R
|
TME | Resistor: metal oxide, 470Ω, 5W, ±5%, Ø6.5x17.5mm, -55÷155°C Min Qty: 2 | 472 |
|
$0.1900 / $0.5150 | Buy Now |
DISTI #
AMP4-2176412-8
|
Interstate Connecting Components | 5W XSM M/OX 5% 470R | 0 |
|
$0.1929 / $0.1988 | Buy Now |
DISTI #
000000000006006415
|
Sager | Metal Oxide Resistors 5W XSM M/OX 5% 470R Min Qty: 4000 | 0 |
|
$0.1620 / $0.1640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2176412-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2176412-8
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 1 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 17.5mm x 6.5mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |