Part Details for 4-2176481-3 by TE Connectivity
Overview of 4-2176481-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4-2176481-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-2176481-3
|
Avnet Americas | Resistor Precision Thin Film 0603 16.2k Ohm 0.1% 1/2W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 4-2176481-3) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3838 / $0.4204 | Buy Now |
DISTI #
279-4-2176481-3
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 1J 16K2 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.3800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3810 | Buy Now |
DISTI #
AMP4-2176481-3
|
Heilind Electronics | RA73F 1J 16K2 0.1% 5K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RA73F 1J 16K2 0.1% 5K RL | 0 |
|
$0.3781 / $0.7920 | Buy Now |
DISTI #
4-2176481-3
|
Avnet Americas | Resistor Precision Thin Film 0603 16.2k Ohm 0.1% 1/2W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 4-2176481-3) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3838 / $0.4204 | Buy Now |
DISTI #
4-2176481-3
|
Avnet Americas | Resistor Precision Thin Film 0603 16.2k Ohm 0.1% 1/2W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 4-2176481-3) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3838 / $0.4204 | Buy Now |
DISTI #
AMP4-2176481-3
|
Interstate Connecting Components | RA73F 1J 16K2 0.1% 5K RL | 0 |
|
Buy Now | |
|
Master Electronics | RA73F 1J 16K2 0.1% 5K RL | 0 |
|
$0.3781 / $0.7920 | Buy Now |
Part Details for 4-2176481-3
4-2176481-3 CAD Models
4-2176481-3 Part Data Attributes
|
4-2176481-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2176481-3
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 0.1% +/-Tol, 25ppm/Cel, 0630
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Number of Terminals | 2 | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0630 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |