Part Details for 4-2176616-3 by TE Connectivity
Overview of 4-2176616-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-2176616-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-4-2176616-3
|
Mouser Electronics | Wirewound Resistors - SMD SMQW2W 5R6 5% RoHS: Compliant | 0 |
|
$0.2170 / $0.7400 | Order Now |
DISTI #
74692283
|
RS | Power Resistor for PCBs, SMQW2W 5R6 tolerance | TE Connectivity 4-2176616-3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2710 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2180 | Buy Now |
DISTI #
AMP4-2176616-3
|
Heilind Electronics | SMQW2W 5R6 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.2169 / $0.2767 | Buy Now | |
DISTI #
AMP4-2176616-3
|
Interstate Connecting Components | SMQW2W 5R6 5% | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.2169 / $0.2767 | Buy Now |